
This surface mount connector features 104 male contacts with gold plating, arranged in a 2-row configuration with a pitch of 0.8mm. It is designed for use in surface mount applications and is packaged on tape and reel for easy assembly. The connector is part of Samtec's QRate QRM8 series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QRM8-052-01-L-RA-GP-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | QRate® QRM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRM8-052-01-L-RA-GP-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.