
The QRate QRM8 108-position 2-row surface mount connector features gold contact plating and is RoHS compliant. It has a pitch of 0.8mm and is available in a tray packaging. The connector is designed for surface mount applications and has a mated stacking height of 12mm.
Samtec QRM8-054-05.0-L-D-DP-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QRate® QRM8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QRM8-054-05.0-L-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.