
This 40-position 2-row surface mount female connector features gold contact plating and a 0.8mm pitch. It is available in rail or tube packaging and is RoHS compliant. The connector is designed for surface mount applications and has a mated stacking height of 25mm.
Sign in to ask questions about the Samtec QSE-020-01-C-D-A-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSE-020-01-C-D-A-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-020-01-C-D-A-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.