Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSE-020-01-F-D-GP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSE-020-01-F-D-GP-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSE-020-01-F-D-GP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.