0.80 mm Q Strip¨ High-Speed Ground Plane Socket Strip
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |