High-speed socket strip featuring 80 positions and 2 rows with a 0.8mm pitch. This female connector offers straight orientation and surface mount termination with gold-plated bronze contacts. Designed for board-to-board applications, it supports mated stacking heights of 25mm and operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 225V. The component is supplied in tape and reel packaging.
Samtec QSE-040-01-C-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Length | 41.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-040-01-C-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.