
The QSE-040-01-F-D-A-FL is a 80-position 2-row female shrouded header from Samtec. It features a contact material of bronze with gold plating and a maximum operating temperature of 125°C. The header has a maximum voltage rating of 225V and is designed for surface mount applications. It is available in a tray packaging and has a pitch of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Length | 41.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |