The QSE-040-01-L-D-A-FL is a surface mount female connector with 80 positions in a 2-row configuration. It features a gold contact plating and is packaged in a tray. The connector has a pitch of 0.8mm and a mated stacking height of 25mm. It is designed for use in general applications and is not radiation hardened.
Samtec QSE-040-01-L-D-A-FL technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-040-01-L-D-A-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.