
This 84-position female surface mount header features a 0.8mm pitch and 2 rows of contacts. It is designed for surface mount applications and has a gold contact plating. The header is available in tape and reel packaging and is part of the Q Strip QSE series. The header is not radiation hardened and is suitable for use in standard operating conditions.
Samtec QSE-042-01-C-D-DP-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-042-01-C-D-DP-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.