
High-speed socket strip receptacle with 120 positions and 2 rows on a 0.8mm pitch. Features straight, surface mount termination with gold-plated bronze contacts, rated for 2A current and 225V. Operates across a -55°C to 125°C temperature range, with a mated stacking height of 25mm. Housing is black, and the component is supplied in tray packaging.
Samtec QSE-060-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.49mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.27mm |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | Q Strip® QSE |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-060-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.