Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST SMD T/R
Samtec QSE-060-01-L-D-A-FL-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSE-060-01-L-D-A-FL-K-TR to view detailed technical specifications.
No datasheet is available for this part.