
This 120-position 2-row female surface mount header features a gold contact plating and is rated for a maximum current of 2A and a maximum voltage of 225V. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header is designed for surface mount applications and is available in a tray packaging. It is RoHS compliant and has a pitch of 0.8mm.
Samtec QSE-060-01-L-D-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-060-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.