
The QSE-060-01-L-D-LC-K-TR is a 120-position, 2-row female surface mount connector with a 0.8mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The connector has a mated stacking height of 25mm and is part of the Q Strip QSE series. It is not radiation hardened and is terminated with solder.
Samtec QSE-060-01-L-D-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSE-060-01-L-D-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.