
This high speed socket strip features 160 contacts with a terminal pitch of 0.8mm, suitable for surface mount applications. The product has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 225VAC and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSE-080-01-L-D-A-FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 81.52 |
| Product Depth (mm) | 7.49 |
| Product Height (mm) | 3.25 |
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 160 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec QSE-080-01-L-D-A-FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.