
High-speed socket strip receptacle with 200 positions and 2 rows on a 0.8mm pitch. Features bronze contacts with gold plating, a 2A current rating, and a straight, surface-mount orientation. Operates across a -55°C to 125°C temperature range and supports a 25mm mated stacking height. Termination is via solder, with a housing color of black.
Sign in to ask questions about the Samtec QSE-100-01-L-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSE-100-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.24mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 101.27mm |
| Mated Stacking Heights | 25mm |
| Mating Cycles | 100 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.7mm |
| Series | Q Strip® QSE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSE-100-01-L-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
