Sign in to ask questions about the Samtec QSH-020-01-C-D-DP-A-RT1-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-020-01-C-D-DP-A-RT1-K-TR technical specifications.
| Contact Plating | Bronze |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-020-01-C-D-DP-A-RT1-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.