
This 40-contact, 2-row, 0.5mm pitch female header features gold contact plating and is compliant with RoHS regulations. The connector is lead-free and suitable for use in high-reliability applications. It has a voltage rating of 125V AC and is suitable for solder termination. The header is designed for general use in a variety of electronic assemblies.
Sign in to ask questions about the Samtec QSH-020-01-L-D-DP-A-RT1-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-020-01-L-D-DP-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-020-01-L-D-DP-A-RT1-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.