
This 60-contact, 2-row, 0.5mm pitch female header is manufactured by Samtec and features gold contact plating. It is lead free and compliant with RoHS regulations. The header is designed for surface mount applications and has a voltage rating of 125V AC. It is suitable for use in a variety of electronic assemblies.
Samtec QSH-030-01-L-D-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
