
The QSH-030-01-L-D-LC-K-TR is a 60-position, 2-row surface mount connector from Samtec. It features a gold contact plating and a solder termination. The connector is not RoHS compliant. It has a mated stacking height of 25mm and a pitch of 0.5mm.
Samtec QSH-030-01-L-D-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.