
The QSH-040-01-F-D-DP-A-L is a high speed socket strip from Samtec, featuring 80 contacts with a terminal pitch of 0.5mm and 2 rows. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 175VAC. The socket strip is designed for surface mount applications and has a height of 3.25mm. It is available in a straight body orientation and has a maximum current rating of 2A per contact.
Samtec QSH-040-01-F-D-DP-A-L technical specifications.
| Type | High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 175VAC |
| Height | 3.25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QSH-040-01-F-D-DP-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.