
The QSH-040-01-L-D-DP is a 80-position, 0.5mm pitch, female connector with a 25mm mated stacking height. It features gold contact plating and is available in a tray packaging. This connector is RoHS compliant and part of the Q Strip QSH series. It is suitable for general use and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSH-040-01-L-D-DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-040-01-L-D-DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.