
80-position, 2-row shrouded header with 0.5mm pitch for board-to-board applications. Features female, straight, top-entry SMD mounting with a 7.49mm depth and 41.27mm length. Bronze contacts with gold plating ensure reliable connections, supporting a 125V AC voltage rating and a maximum operating temperature of 125°C. This RoHS compliant component is supplied in tray packaging.
Samtec QSH-040-01-L-D-DP-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QStrip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-040-01-L-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
