
This 80-position, 2-row female surface mount header features a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is available in a tray packaging format. The header is compliant with RoHS regulations and is not radiation hardened. It is part of the Q Strip QSH series from Samtec.
Samtec QSH-040-01-L-D-DP-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-040-01-L-D-DP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.