
High-speed socket strip featuring 120 positions and 2 rows on a 0.5mm pitch. This surface mount receptacle offers straight, top entry orientation with a 0.5mm pitch and 120 contacts. Constructed with bronze contacts and gold plating, it operates within a -55°C to 125°C temperature range and has a 125V AC voltage rating. The component measures 41.27mm in length and 7.49mm in depth, with a mated stacking height of 25mm.
Samtec QSH-060-01-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QStrip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-060-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.