
This 120-position, 2-row female surface mount header features a 0.02inch pitch and a voltage rating of 125V AC. It is lead free and compliant with RoHS regulations. The header is available in a tray packaging format with a mated stacking height of 25mm. It is designed for surface mount applications and features a gold contact plating. The header is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec QSH-060-01-F-D-A-RT1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-060-01-F-D-A-RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.