
The QSH-060-01-H-D-A is a 120-position, 2-row surface mount header from Samtec with a maximum operating temperature range of -55°C to 125°C. It features a contact material of bronze with gold plating and a housing color of black. The header has a length of 41.27mm and a pitch of 0.5mm, with a mated stacking height of 25mm. It is available in a tray packaging and is RoHS compliant.
Samtec QSH-060-01-H-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Female |
| Housing Color | Black |
| Length | 41.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-060-01-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.