
This Samtec QSH-060-01-H-D-A-K header features 120 female contacts in a 2-row shrouded configuration with a black housing and gold plating. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The header is designed for surface mount applications with a pitch of 0.5mm and a maximum voltage rating of 125V AC.
Samtec QSH-060-01-H-D-A-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Female |
| Housing Color | Black |
| Length | 41.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-060-01-H-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.