High-speed socket strip featuring 120 contacts arranged in two rows with a 0.5mm pitch. Female gender with gold-plated contacts for optimal conductivity. Surface mount termination via solder, supplied in tape and reel packaging. RoHS compliant for environmental considerations.
Samtec QSH-060-01-H-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-060-01-H-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.