
High-speed socket strip featuring 180 positions and 2 rows on a 0.5mm pitch. This female connector offers a straight, surface mount orientation with solder termination. Constructed with copper alloy and bronze contacts with gold plating, it supports a maximum current rating of 3A and a voltage rating of 125V AC. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied in tray packaging.
Samtec QSH-090-01-F-D-A-K technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 61.27mm |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-090-01-F-D-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.