This 180-position female surface mount header features a gold contact plating and a 0.5mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is part of the Q Strip QSH series and is RoHS compliant. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Sign in to ask questions about the Samtec QSH-090-01-H-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-090-01-H-D-LC technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-090-01-H-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.