
The QSH-090-01-L-D-EM2 is a 180-position female straddle mount edge board header from Samtec. It features a gold contact plating and is designed for use in applications where a high number of connections are required. The header is available in a tray packaging format and is compliant with RoHS regulations. It has a pitch of 0.02inch and is suitable for use in a variety of industries. The QSH-090-01-L-D-EM2 is part of the QStrip QSH series and is designed for use in edge mount applications.
Sign in to ask questions about the Samtec QSH-090-01-L-D-EM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-090-01-L-D-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QStrip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-090-01-L-D-EM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
