
The QSH-120-01-C-D is a 2-row, 240-position female surface mount connector with a 0.5mm pitch and gold contact plating. It is available in a tray packaging and is RoHS compliant. The connector has a mated stacking height of 25mm and is suitable for surface mount applications.
Sign in to ask questions about the Samtec QSH-120-01-C-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-120-01-C-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-120-01-C-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
