
The QSH-120-01-C-D-A is a 240-position, 2-row, 0.5mm pitch connector with a female gender and straight orientation. It features a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The connector has a termination of solder and is packaged in a tray. It is designed for use in general applications and is manufactured by Samtec.
Sign in to ask questions about the Samtec QSH-120-01-C-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-120-01-C-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Length | 81.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-120-01-C-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.