
This Samtec QSH-120-01-C-D-A-GP header features 240 female contacts with a 0.5mm pitch, arranged in two rows. It is designed for surface mount applications and has a solder termination. The header is available in a tray packaging format and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Samtec QSH-120-01-C-D-A-GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-120-01-C-D-A-GP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QSH-120-01-C-D-A-GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.