
The QSH-120-01-F-D-K is a 2-row, 240-position surface mount female connector with a gold contact plating. It has a mated stacking height of 25mm and a pitch of 0.5mm. The connector is RoHS compliant and available in bulk packaging. It is not radiation hardened and features solder termination.
Sign in to ask questions about the Samtec QSH-120-01-F-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSH-120-01-F-D-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-120-01-F-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.