Surface mount socket strip with 50 positions and 2 rows, featuring a 0.635mm pitch. This female connector utilizes bronze contacts with gold plating for reliable termination via solder. Operating across a temperature range of -55°C to 125°C, it offers a maximum AC voltage rating of 285V. The straight orientation and compact dimensions (7.24mm depth, 21.27mm length) make it suitable for space-constrained applications. Packaged in tape and reel for automated assembly, this RoHS compliant component ensures high-density board-to-board connectivity.
Samtec QSS-025-01-L-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.24mm |
| Gender | Female |
| Length | 21.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 285V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-01-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.