Sign in to ask questions about the Samtec QSS-025-02-L-D-RA-LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSS-025-02-L-D-RA-LS1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Gender | Female |
| Housing Color | Black |
| Length | 33.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-025-02-L-D-RA-LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.