
This 100-position 2-row shrouded receptacle header is designed for surface mount applications. It features a gold plated finish and bronze contact material. The header is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance standards.
Samtec QSS-050-01-F-D-RA-WT-LS1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-F-D-RA-WT-LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.