
This 100-position 2-row female surface mount connector features gold contact plating and is RoHS compliant. It is part of the Q Strip QSS series and is packaged in a tray. The connector is designed for surface mount applications and is terminated with solder.
Samtec QSS-050-01-F-D-RA-WT-LS1-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSS-050-01-F-D-RA-WT-LS1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.