
The QSS-050-01-F-D-RA-WT-MTI is a 100-position, 2-row female surface mount header from Samtec. It features gold plating and solder termination. This header is designed for surface mount applications and is available in a tray packaging. The QSS-050-01-F-D-RA-WT-MTI is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec QSS-050-01-F-D-RA-WT-MTI technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-F-D-RA-WT-MTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.