
This 100-contact, 2-row connector features a through-hole mount and gold plating for reliable connections. It is available in bulk packaging and compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Samtec QSS-050-01-F-D-RA-WT-SP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-F-D-RA-WT-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.