Samtec QSS-050-01-F-D-RA-WT-SP-K technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSS-050-01-F-D-RA-WT-SP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.