
This 100-position 2-row female surface mount header features gold plating and solder termination. It is designed for surface mount applications and is available in a tray packaging. The header is compliant with RoHS regulations and is part of the Q Strip QSS series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSS-050-01-L-D-RA-WT-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSS-050-01-L-D-RA-WT-SP technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-01-L-D-RA-WT-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.