
This 100-position 2-row female surface mount header features gold plating and solder termination. It is RoHS compliant and available in a tray packaging. The header is part of the Q Strip QSS series from Samtec and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec QSS-050-02-L-D-RA-WT-LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSS-050-02-L-D-RA-WT-LS1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-050-02-L-D-RA-WT-LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
