
This Samtec QSS-075-01-L-D-RA-WT header features a right angle orientation and a maximum current rating of 1.2A. It has a maximum voltage rating of 275V and is designed for through hole mounting. The header is available in a 2-row configuration with 150 positions and is packaged in a rail or tube format. It is made with a bronze contact material and features a gold plating. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QSS-075-01-L-D-RA-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSS-075-01-L-D-RA-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.22mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 73.97mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-075-01-L-D-RA-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.