
This 150-position 2-row shrouded header is a surface mount connector with gold plated contacts made of bronze. It is packaged in a tray and is compliant with RoHS regulations. The header is not radiation hardened and does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Samtec QSS-075-01-L-D-RA-WT-LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QSS-075-01-L-D-RA-WT-LS1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSS-075-01-L-D-RA-WT-LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.