
Conn High Speed Socket Strip SKT 150 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD
Checking distributor stock and pricing after the page loads.
Samtec QSS-075-02-H-D-RA-WT technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QSS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
