Conn Board Stacker HDR 39 POS 2mm Solder ST Thru-Hole
Samtec QST-11302-G-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Rows | 3 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.