Conn Board Stacker HDR 54 POS 2mm Solder ST Thru-Hole
Samtec QST-11804-S-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Rows | 3 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QST-11804-S-T to view detailed technical specifications.
No datasheet is available for this part.