This connector features 100 male contacts with a gold plating, mounted through a hole, and a 2mm pitch. It is available in bulk packaging and is not radiation hardened. The contacts are solder terminated.
Samtec QST-12001-G-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.